- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- WMF05P18K-F
Cornell Dubilier
WMF05P18K-F
Cap Film 0.18uF 50V PET 10% Axial 125°C
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.18uF 50V PET 10% Axial 125°C
Search Keywords: WMF05P18KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WMF05P18K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:50,35 VDC|VAC
-
Capacitance Value:0.18 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:N/A
Product Guides
+
Frequently Asked Questions
Is WMF05P18K-F RoHS compliant?
Yes, WMF05P18K-F is RoHS compliant.
What is the lead time for WMF05P18K-F?
The standard lead time for WMF05P18K-F is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
55
26 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$1.991
55
$1.810
100
$1.510
250
$1.470
500
$1.360
1,000
$1.300
2,500
$1.180
5,000
$1.110
7,500 +
$1.100
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT