- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- WMC4S1K-F
Cornell Dubilier
WMC4S1K-F
Cap Film 0.01uF 400V PET 10% (6.3 X 16.7mm) Axial
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.01uF 400V PET 10% (6.3 X 16.7mm) Axial
Search Keywords: WMC4S1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WMC4S1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is WMC4S1K-F RoHS compliant?
Yes, WMC4S1K-F is RoHS compliant.
What is the lead time for WMC4S1K-F?
The standard lead time for WMC4S1K-F is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
200
26 Weeks
can ship
2/23/27