- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- WMC2D1K-F
WMC2D1K-F
Cornell Dubilier
Cap Film 0.001uF 200V PET 10% (4.7 X 10.3mm) Axial 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.001uF 200V PET 10% (4.7 X 10.3mm) Axial 125°C T/R
Search Keywords: WMC2D1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WMC2D1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:200,125 VDC|VAC
-
Capacitance Value:0.001 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:4.7 x 10.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,520
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$2.01
100
$1.54
250
$1.53
500
$1.34
1,000
$1.23
2,500
$1.22
5,000
$1.18
7,500 +
$1.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT