- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- WMC08D68K
WMC08D68K
Cornell Dubilier
Cap Film 0.0068uF 80V PET 10% (4.7 X 10.3mm) Axial 125°C T/R
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Film 0.0068uF 80V PET 10% (4.7 X 10.3mm) Axial 125°C T/R
Search Keywords: WMC08D68K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WMC08D68K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250060
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:80,50 VDC|VAC
-
Capacitance Value:0.0068 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:4.7 x 10.3 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent