- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- WMC08D47K-F
WMC08D47K-F
Cornell Dubilier
Cap Film 0.0047uF 80V PET 10% (4.7 X 10.3mm) Axial 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.0047uF 80V PET 10% (4.7 X 10.3mm) Axial 125°C T/R
Search Keywords: WMC08D47KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WMC08D47K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:80,50 VDC|VAC
-
Capacitance Value:0.0047 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:4.7 x 10.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
750
$3.29
1,500
$1.75
2,250
$1.23
3,000 +
$1.20
Click for Quote
Log in
to unlock special pricing