- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- WBR200050
WBR200050
Cornell Dubilier
Aluminum Electrolytic Capacitor - Axial Lead - Industrial Grade - 2000uF - 50VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Aluminum Electrolytic Capacitor - Axial Lead - Industrial Grade - 2000uF - 50VDC
Search Keywords: WBR200050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WBR200050
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:2000 uF
-
Tolerance:-10 to 150 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
433
Can Ship immediately
Minimum Order Quantity:
12