VW4K
Cornell Dubilier
Res Wirewound POT 4K Ohm 10% 5W 1(Elec)/1(Mech)Turn 6.35mm (75.44 X 19.46 X 27.58mm) Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Res Wirewound POT 4K Ohm 10% 5W 1(Elec)/1(Mech)Turn 6.35mm (75.44 X 19.46 X 27.58mm) Solder Lug Panel Mount
Search Keywords: VW4K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:VW4K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:5 W
-
Resistance Value:4 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:75.44 x 19.46 x 27.58 mm
-
Operating Temperature:-30 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$47.29
5
$44.57
10
$43.89
25
$42.96
50
$42.10
100
$41.46
250 +
$40.84
Click for Quote
Log in
to unlock special pricing