- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- VPR520U100E1E
VPR520U100E1E
Cornell Dubilier
Cap Aluminum Lytic 52uF 100V -10% to 75% (13 X 33mm) Radial 5.08mm 2000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 52uF 100V -10% to 75% (13 X 33mm) Radial 5.08mm 2000h 105°C
Search Keywords: VPR520U100E1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:VPR520U100E1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:52 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
5
76 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
5
$7.27
25
$6.91
50
$6.37
100
$4.78
250
$3.62
500
$3.55
1,000 +
$3.50
Click for Quote
Log in
to unlock special pricing