- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- VPR340U100E1A
VPR340U100E1A
Cornell Dubilier
Cap Alum 34UF 100V Radial
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Alum 34UF 100V Radial
Search Keywords: VPR340U100E1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:VPR340U100E1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$1.2199
25
$1.1090
250
$0.9920
500
$0.9700
1,000
$0.9490
2,500
$0.9300
5,000
$0.9160
7,500
$0.9020
10,000 +
$0.8890
Click for Quote
Log in
to unlock special pricing