- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- VPR102U040N1L
VPR102U040N1L
Cornell Dubilier
Cap Aluminum Lytic 1000uF 40V -10% to 75% (25.4 X 41.3mm) Radial 10.16mm 2000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 1000uF 40V -10% to 75% (25.4 X 41.3mm) Radial 10.16mm 2000h 105°C
Search Keywords: VPR102U040N1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:VPR102U040N1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:40 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$61.53
10
$16.40
25
$15.26
50
$13.73
100 +
$12.59
Click for Quote
Log in
to unlock special pricing