- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- UNL9W13P5K-F
UNL9W13P5K-F
Cornell Dubilier
Cap Film 13.5uF 900V PP 10% (35 X 53.7mm) 0.0105 Ohm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Cap Film 13.5uF 900V PP 10% (35 X 53.7mm) 0.0105 Ohm 85°C
Search Keywords: UNL9W13P5KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:UNL9W13P5K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dielectric:PP
-
Voltage:900 VDC
-
Capacitance Value:13.5 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:N/A
-
Size:35 x 53.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$36.641
25
$33.310
38
$26.020
50 +
$25.500
Click for Quote
Log in
to unlock special pricing