- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- UNL5W100K-F
UNL5W100K-F
Cornell Dubilier
The UNL5W100K-F is a high-capacitance, polypropylene film DC link and filter capacitor with a rating of 100 µF and 500 Vdc.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The UNL5W100K-F is a high-capacitance, polypropylene film DC link and filter capacitor with a rating of 100 µF and 500 Vdc.
Search Keywords: UNL5W100KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:UNL5W100K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dielectric:PP
-
Voltage:500 VDC
-
Capacitance Value:100 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:N/A
-
Size:50 x 63 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
13
$221.49
25
$121.95
38
$84.69
50 +
$82.99
Click for Quote
Log in
to unlock special pricing