Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

TKR682M1CL35V

Cap Aluminum Lytic 6800uF 16V 20% (18 X 36mm) Radial 7.5mm 0.06 Ohm 1790mA 105°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 6800uF 16V 20% (18 X 36mm) Radial 7.5mm 0.06 Ohm 1790mA 105°C
Search Keywords: TKR682M1CL35V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    TKR682M1CL35V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    6800 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TKR682M1CL35V discontinued?
Yes, TKR682M1CL35V from Cornell Dubilier is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TKR682M1CL35V RoHS compliant?
Yes, TKR682M1CL35V is RoHS compliant.
What is the lead time for TKR682M1CL35V?
The standard lead time for TKR682M1CL35V is approximately 76 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$37.55
100
$11.59
500
$4.66
1,000 +
$2.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!