- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TKR470M1ED11
TKR470M1ED11
Cornell Dubilier
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 4.52 Ohm 90mA 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 4.52 Ohm 90mA 105°C
Search Keywords: TKR470M1ED11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TKR470M1ED11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.109
100
$0.107
250
$0.105
500
$0.103
1,000
$0.101
2,500
$0.099
5,000
$0.097
10,000 +
$0.095
Click for Quote
Log in
to unlock special pricing