- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TKR331M1EG13V
TKR331M1EG13V
Cornell Dubilier
Cap Aluminum Lytic 330uF 25V 20% (10 X 13mm) Radial 5mm 0.64 Ohm 355mA 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 330uF 25V 20% (10 X 13mm) Radial 5mm 0.64 Ohm 355mA 105°C
Search Keywords: TKR331M1EG13V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TKR331M1EG13V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.60
100
$3.62
500
$1.39
1,000 +
$0.68
Click for Quote
Log in
to unlock special pricing