- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TKR222M1HL35V
TKR222M1HL35V
Cornell Dubilier
Cap Aluminum Lytic 2200uF 50V 20% (18 X 36mm) Radial 7.5mm 0.08 Ohm 1530mA 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 2200uF 50V 20% (18 X 36mm) Radial 7.5mm 0.08 Ohm 1530mA 105°C
Search Keywords: TKR222M1HL35V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TKR222M1HL35V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$48.69
100
$16.23
500
$6.56
1,000 +
$3.96
Click for Quote
Log in
to unlock special pricing