- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TKR221M2AK25V
TKR221M2AK25V
Cornell Dubilier
Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 0.6 Ohm 590mA 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 0.6 Ohm 590mA 105°C
Search Keywords: TKR221M2AK25V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TKR221M2AK25V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$48.81
100
$13.36
500
$5.12
1,000 +
$2.59
Click for Quote
Log in
to unlock special pricing