- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TKR102M1CG21V
TKR102M1CG21V
Cornell Dubilier
Cap Aluminum Lytic 1000uF 16V 20% (10 X 21mm) Radial 5mm 0.24 Ohm 700mA 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 1000uF 16V 20% (10 X 21mm) Radial 5mm 0.24 Ohm 700mA 105°C
Search Keywords: TKR102M1CG21V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TKR102M1CG21V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.190
100
$4.660
500
$1.620
1,000 +
$0.842
Click for Quote
Log in
to unlock special pricing