Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

TIM475K025P0X

Cap Tant Solid 4.7uF 25V 10% (7.24 X 4.32 X 5.71mm) Radial 5.08mm 125°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Tant Solid 4.7uF 25V 10% (7.24 X 4.32 X 5.71mm) Radial 5.08mm 125°C Bulk
Search Keywords: TIM475K025P0X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: TIM475K025P0X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532210080
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 4.7 uF
Voltage: 25 VDC
Termination Style: Radial
Case Code: N/R
Tolerance: 10 %
Mounting: Through Hole
Lead Pitch For Radial: 5.08 mm
Dimension: 7.24 x 4.32 x 5.71 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TIM475K025P0X RoHS compliant?
Yes, TIM475K025P0X is RoHS compliant.
What is the lead time for TIM475K025P0X?
The standard lead time for TIM475K025P0X is approximately 76 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
76 Weeks can ship 5/5/28
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$24.60
600
$23.37
1,200 +
$22.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!