- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TIM225K035P0W
Cornell Dubilier
TIM225K035P0W
Cap Tant Solid 2.2uF 35V 10% (5.84 X 2.67 X 8.76mm) Radial 3.18mm 125°C Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TIM225K035P0W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:2.2 uF
-
Voltage:35 VDC
-
Termination Style:Radial
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:3.18 mm
-
Dimension:5.84 x 2.67 x 8.76 mm
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.