Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

THF107K020P1G

Cap Tant Solid 100uF 20V 10% (8.92 X 19.96mm) Axial 0.075 Ohm 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Solid 100uF 20V 10% (8.92 X 19.96mm) Axial 0.075 Ohm 125°C T/R
Search Keywords: THF107K020P1G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: THF107K020P1G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532210020
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Capacitance Value: 100 uF
Voltage: 20 VDC
Case Code: N/R
Tolerance: 10 %
Mounting: Through Hole
Equivalent Series Resistance: 0.075 Ohm
Lead Pitch For Radial: N/R
Dimension: 19.96 x 8.92 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is THF107K020P1G discontinued?
Yes, THF107K020P1G from Cornell Dubilier is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is THF107K020P1G RoHS compliant?
Yes, THF107K020P1G is RoHS compliant.
What is the lead time for THF107K020P1G?
The standard lead time for THF107K020P1G is approximately 76 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.2308
5
$13.8462
10
$13.5151
25
$13.3108
50
$13.1184
100
$12.7651
250
$12.6027
500 +
$12.5246
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!