- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- THA522M040AD1C
Cornell Dubilier
THA522M040AD1C
Aluminum Electrolytic Capacitor - 5200uF ±20% - 40VDC
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor - 5200uF ±20% - 40VDC
Search Keywords: THA522M040AD1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:THA522M040AD1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is THA522M040AD1C RoHS compliant?
Yes, THA522M040AD1C is RoHS compliant.
What is the lead time for THA522M040AD1C?
The standard lead time for THA522M040AD1C is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
MOQ for out of Stock Qty:
23
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$52.52
15
$45.55
30
$37.50
45
$35.00
60 +
$34.30
Click for Quote
Log in
to unlock special pricing