- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- THA272M050AC0C
THA272M050AC0C
Cornell Dubilier
Capacitors-Radial Leaded 2700uF 20% 50V Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Capacitors-Radial Leaded 2700uF 20% 50V Aluminum
Search Keywords: THA272M050AC0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:THA272M050AC0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$93.98
50
$49.75
75
$35.01
100 +
$34.31
Click for Quote
Log in
to unlock special pricing