- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- THA211M350AD0C
THA211M350AD0C
Cornell Dubilier
Type THA Aluminum Electrolytic Capacitor
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Type THA Aluminum Electrolytic Capacitor
Search Keywords: THA211M350AD0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:THA211M350AD0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Capacitance Value:2102179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole2190
-
Size:24.2 X 8.2 X 66.5 mm
-
Termination Style:Radial2202
-
Voltage:3502205VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
28 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$36.10
5
$34.02
10
$33.50
30
$32.79
50
$32.13
100
$31.72
250 +
$31.53
Click for Quote
Log in
to unlock special pricing