- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TDL475K016S1B
Cornell Dubilier
TDL475K016S1B
Cap Tant Solid 4.7uF 16V 10% (5.08 X 7.62mm) Radial 2.54mm 125°C Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TDL475K016S1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:4.7 uF
-
Voltage:16 VDC
-
Termination Style:Radial
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:2.54 mm
-
Dimension:7.62(Max) x 5.08(Max) mm
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.