Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

TDL227K010M1F

Cap Tant Solid 220uF 10V 10% (11.18 X 17.27mm) Radial 5.08mm 125°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cap Tant Solid 220uF 10V 10% (11.18 X 17.27mm) Radial 5.08mm 125°C Bulk
Search Keywords: TDL227K010M1F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    TDL227K010M1F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    220 uF
  • Voltage:
    10 VDC
  • Termination Style:
    Radial
  • Case Code:
    N/R
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Equivalent Series Resistance:
    N/A
  • Lead Pitch For Radial:
    5.08 mm
  • Dimension:
    17.27(Max) x 11.18(Max) mm
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TDL227K010M1F discontinued?
Yes, TDL227K010M1F from Cornell Dubilier is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TDL227K010M1F RoHS compliant?
Yes, TDL227K010M1F is RoHS compliant.
What is the lead time for TDL227K010M1F?
The standard lead time for TDL227K010M1F is approximately 76 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$9.9827
25
$9.0469
50
$8.6417
100
$8.3913
250
$7.9315
500
$7.7200
1,000 +
$7.6184
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!