- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TDL106K035S1D
Cornell Dubilier
TDL106K035S1D
Cap Tant Solid 10uF 35V 10% (8.64 X 10.16mm) Radial 2.54mm 125°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TDL106K035S1D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Capacitance Value:10 uF
-
Voltage:35 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:2.54 mm
-
Dimension:10.16(Max) x 8.64(Max) mm
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.