- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TDL104K035S1A-F
Cornell Dubilier
TDL104K035S1A-F
Cap Tant Solid 0.1uF 35V 10% (4.57 X 7.11mm) Radial 2.54mm 125°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TDL104K035S1A-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
Supplier Standard Pack:
1 -
Capacitance Value:0.1 uF
-
Voltage:35 VDC
-
Termination Style:Radial
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:2.54 mm
-
Dimension:7.11(Max) x 4.57(Max) mm
-
Operating Temperature:-55 to 125 °C