- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TDC476K010NSF-F
TDC476K010NSF-F
Cornell Dubilier
Cap Tant Solid 47uF 10V 10% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Tant Solid 47uF 10V 10% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk
Search Keywords: TDC476K010NSFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TDC476K010NSF-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
Supplier Standard Pack:
500 -
Capacitance Value:47 uF
-
Voltage:10 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:3.17 mm
-
Dimension:12.7(Max) x 6.35(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
713
Can Ship immediately
Minimum Order Quantity:
20