Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

TDC106M035NSF

Cap Tant Solid 10uF 35V 20% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cap Tant Solid 10uF 35V 20% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk
Search Keywords: TDC106M035NSF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    TDC106M035NSF
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532210040
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Capacitance Value:
    10 uF
  • Voltage:
    35 VDC
  • Case Code:
    N/R
  • Tolerance:
    20 %
  • Mounting:
    Through Hole
  • Equivalent Series Resistance:
    N/A
  • Lead Pitch For Radial:
    3.17 mm
  • Dimension:
    12.7(Max) x 6.35(Max) mm
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TDC106M035NSF discontinued?
Yes, TDC106M035NSF from Cornell Dubilier is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TDC106M035NSF RoHS compliant?
No, TDC106M035NSF is not RoHS compliant.
What is the lead time for TDC106M035NSF?
The standard lead time for TDC106M035NSF is approximately 76 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.7308
100
$1.4516
250
$1.4063
500
$1.3433
1,000
$1.2857
2,500
$1.2329
5,000
$1.2000
7,500 +
$1.1842
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!