- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TDC106K050WSG
Cornell Dubilier
TDC106K050WSG
Cap Tant Solid 10uF 50V 10% (8.89 X 16.51mm) Radial 6.35mm 125°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TDC106K050WSG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Capacitance Value:10 uF
-
Voltage:50 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:6.35 mm
-
Dimension:16.51(Max) x 8.89(Max) mm
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.