- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TDC105M035NSE
TDC105M035NSE
Cornell Dubilier
Cap Tant Solid 1uF 35V 20% (4.45 X 8.89mm) Radial 3.17mm 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Tant Solid 1uF 35V 20% (4.45 X 8.89mm) Radial 3.17mm 125°C Bulk
Search Keywords: TDC105M035NSE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TDC105M035NSE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1 uF
-
Voltage:35 VDC
-
Case Code:N/R
-
Tolerance:20 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:3.17 mm
-
Dimension:8.89(Max) x 4.45(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Buy all 29 in-stock or the regular minimum order quantity of 50
Stock lot only:
29
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$0.4217
50
$0.3834
500
$0.3430
1,000
$0.3352
2,500
$0.3280
5,000
$0.3214
7,500
$0.3166
10,000
$0.3119
15,000 +
$0.3072
Click for Quote
Log in
to unlock special pricing