- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TCX212U040L2L
TCX212U040L2L
Cornell Dubilier
Cap Aluminum Lytic 2100uF 40V -10% to 75% (22.2 X 66.7mm) Axial 0.126 Ohm 3975mA 2000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 2100uF 40V -10% to 75% (22.2 X 66.7mm) Axial 0.126 Ohm 3975mA 2000h 105°C
Search Keywords: TCX212U040L2L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TCX212U040L2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:2100 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:22.2 x 66.7 mm
-
Termination Style:Axial
-
Voltage:40 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
3