- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TCG552U010N1L
TCG552U010N1L
Cornell Dubilier
Cap Aluminum Lytic 5500uF 10V -10% to 75% (25.4 X 41.3mm) Axial 0.081 Ohm 2584mA 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 5500uF 10V -10% to 75% (25.4 X 41.3mm) Axial 0.081 Ohm 2584mA 85°C
Search Keywords: TCG552U010N1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TCG552U010N1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:5500 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:10 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$22.68
5
$21.90
25
$21.06
50
$19.57
100
$18.22
250
$14.01
500 +
$13.80
Click for Quote
Log in
to unlock special pricing