- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TCG103U010L3C
TCG103U010L3C
Cornell Dubilier
Cap Aluminum Lytic 10000uF 10V -10% to 75% (22.2 X 79.4mm) Axial 0.046 Ohm 4274mA 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 10000uF 10V -10% to 75% (22.2 X 79.4mm) Axial 0.046 Ohm 4274mA 85°C
Search Keywords: TCG103U010L3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TCG103U010L3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:10000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:10 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$22.34
5
$21.57
25
$20.73
50
$19.27
100
$17.93
250
$13.78
500 +
$13.57
Click for Quote
Log in
to unlock special pricing