TC80
Cornell Dubilier
Cap Aluminum Lytic 80uF 450V -10% to 50% (25.4 X 79.375mm) Axial 2.19 Ohm 1068mA 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 80uF 450V -10% to 50% (25.4 X 79.375mm) Axial 2.19 Ohm 1068mA 1000h 85°C
Search Keywords: TC80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TC80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:80 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Minimum Order Quantity:
6