- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TC75501
TC75501
Cornell Dubilier
Cap Aluminum Lytic 500uF 75V -10% to 75% (22.225 X 53.975mm) Axial 0.19 Ohm 1765mA 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 500uF 75V -10% to 75% (22.225 X 53.975mm) Axial 0.19 Ohm 1765mA 1000h 85°C
Search Keywords: TC75501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TC75501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:500 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:75 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
9