TC55
Cornell Dubilier
Cap Aluminum Lytic 20uF 250V -10% to 50% (19 X 28.575mm) Axial 6.13 Ohm 345mA 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 20uF 250V -10% to 50% (19 X 28.575mm) Axial 6.13 Ohm 345mA 1000h 85°C
Search Keywords: TC55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TC55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:20 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$24.61
48
$23.37
96
$22.20
192
$21.08
250 +
$17.26
Click for Quote
Log in
to unlock special pricing