- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TC50200
TC50200
Cornell Dubilier
Cap Aluminum Lytic 2000uF 50V -10% to 75% (25.4 X 66.675mm) Axial 0.07 Ohm 3448mA 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 2000uF 50V -10% to 75% (25.4 X 66.675mm) Axial 0.07 Ohm 3448mA 1000h 85°C
Search Keywords: TC50200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TC50200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:2000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$26.048
5
$23.680
25
$22.770
50
$21.160
100
$19.690
250
$15.150
500 +
$14.930
Click for Quote
Log in
to unlock special pricing