- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TC10102
TC10102
Cornell Dubilier
Cap Aluminum Lytic 1000uF 100V -10% to 75% (25.4 X 98.425mm) Axial 0.08 Ohm 3918mA 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 1000uF 100V -10% to 75% (25.4 X 98.425mm) Axial 0.08 Ohm 3918mA 1000h 85°C
Search Keywords: TC10102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TC10102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Capacitance Value:1000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
36
$44.73
72
$27.52
108
$21.79
144 +
$21.36
Click for Quote
Log in
to unlock special pricing