Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

TAS685K010P1C

Cap Tant Solid 6.8uF 10V 10% (4.7 X 12.04mm) Axial 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Solid 6.8uF 10V 10% (4.7 X 12.04mm) Axial 125°C T/R
Search Keywords: TAS685K010P1C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: TAS685K010P1C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532210020
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Capacitance Value: 6.8 uF
Voltage: 10 VDC
Case Code: N/R
Tolerance: 10 %
Mounting: Through Hole
Lead Pitch For Radial: N/R
Dimension: 12.04 x 4.7 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TAS685K010P1C discontinued?
Yes, TAS685K010P1C from Cornell Dubilier is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TAS685K010P1C RoHS compliant?
Yes, TAS685K010P1C is RoHS compliant.
What is the lead time for TAS685K010P1C?
The standard lead time for TAS685K010P1C is approximately 76 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.903
10
$1.730
100
$1.540
250
$1.510
500
$1.490
1,000
$1.450
2,500
$1.430
5,000
$1.410
7,500 +
$1.400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!