Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

TAS226K035P1F-F

Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial 125°C T/R
Search Keywords: TAS226K035P1FF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: TAS226K035P1F-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532210020
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20
Capacitance Value: 22 uF
Voltage: 35 VDC
Case Code: N/R
Tolerance: 10 %
Mounting: Through Hole
Lead Pitch For Radial: N/R
Dimension: 17.42 x 7.34 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TAS226K035P1F-F discontinued?
Yes, TAS226K035P1F-F from Cornell Dubilier is discontinued (end-of-life March 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TAS226K035P1F-F RoHS compliant?
Yes, TAS226K035P1F-F is RoHS compliant.
What is the lead time for TAS226K035P1F-F?
The standard lead time for TAS226K035P1F-F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$12.96
40
$12.82
80
$12.73
160 +
$12.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!