help desk software
Image is representational - see mfr. specs

TAS156K015P1C

Cornell Dubilier

Cap Tant Solid 15uF 15V 10% (4.7 X 12.04mm) Axial 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Solid 15uF 15V 10% (4.7 X 12.04mm) Axial 125°C T/R
Search Keywords: TAS156K015P1C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    TAS156K015P1C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    15 uF
  • Voltage:
    15 VDC
  • Case Code:
    N/R
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Equivalent Series Resistance:
    N/A
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    12.04 x 4.7 mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112
Can Ship immediately
Minimum Order:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$1.73
100
$1.54
250
$1.51
500
$1.49
1,000
$1.45
2,500
$1.42
5,000
$1.40
7,500 +
$1.38
Click for Quote
Log in to unlock special pricing