- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T491D336K016AS-F
Cornell Dubilier
T491D336K016AS-F
Cap Tant Solid 33uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | T491D336K016AS-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532210050 |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Capacitance Value: | 33 uF |
| Voltage: | 16 VDC |
| Termination Style: | Inward L |
| Case Code: | D |
| Tolerance: | 10 % |
| Mounting: | Surface Mount |
| Lead Pitch For Radial: | N/R |
| Dimension: | 7.3 x 4.3 x 2.8 mm |
| Operating Temperature: | -55 to 125 °C |