- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- T10W2NR-F
Cornell Dubilier
T10W2NR-F
Cap Film 2uF 1000V Paper 10% (54.864 X 33.274 X 66.802mm) Metal Oval Can 105A°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Cap Film 2uF 1000V Paper 10% (54.864 X 33.274 X 66.802mm) Metal Oval Can 105A°C
Search Keywords: T10W2NRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:T10W2NR-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:Paper2327
-
Voltage:10002347VDC
-
Capacitance Value:22325uF
-
Tolerance:102345%
-
Mounting:N/A
-
Termination Style:Screw Terminal2344
-
Size:54.864 x 33.274 x 66.802 mm
Product Guides
+
Frequently Asked Questions
Is T10W2NR-F RoHS compliant?
Yes, T10W2NR-F is RoHS compliant.
What is the lead time for T10W2NR-F?
The standard lead time for T10W2NR-F is approximately 48 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
48 Weeks
can ship
7/28/27
Price (USD)
Qty
Unit Price
25
$209.52
50
$110.58
75
$76.05
100 +
$74.53
Click for Quote
Log in
to unlock special pricing