- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- T10W10NR-F
T10W10NR-F
Cornell Dubilier
Cap Film 10uF 1000V Paper 10% (92.964 X 50.038 X 98.552mm) Metal Oval Can 105°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 10uF 1000V Paper 10% (92.964 X 50.038 X 98.552mm) Metal Oval Can 105°C
Search Keywords: T10W10NRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:T10W10NR-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:Paper
-
Voltage:1000 VDC
-
Capacitance Value:10 uF
-
Tolerance:10 %
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Size:92.964 x 50.038 x 98.552 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
25
48 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
1
$359.051
25
$326.410
50
$172.270
75
$118.480
100 +
$116.110
Click for Quote
Log in
to unlock special pricing