- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SXM216
SXM216
Cornell Dubilier
Cap Film 0.0016uF 125V PS 2.5% (7.6 X 12mm) Axial 70°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Film 0.0016uF 125V PS 2.5% (7.6 X 12mm) Axial 70°C
Search Keywords: SXM216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SXM216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:125 VDC
-
Capacitance Value:0.0016 uF
-
Tolerance:2.5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately