- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SXL115
SXL115
Cornell Dubilier
Cap Film 0.015uF 50V PS 2.5% (10.9 X 22mm) Axial 70°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Film 0.015uF 50V PS 2.5% (10.9 X 22mm) Axial 70°C
Search Keywords: SXL115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SXL115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:50 VDC
-
Capacitance Value:0.015 uF
-
Tolerance:2.5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$68.87
5
$22.33
10 +
$19.09
Click for Quote
Log in
to unlock special pricing