- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SX433
SX433
Cornell Dubilier
Cap Film 33pF 500V PS 5% (7.1 X 12mm) Axial 70°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Film 33pF 500V PS 5% (7.1 X 12mm) Axial 70°C
Search Keywords: SX433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SX433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:500 VDC
-
Capacitance Value:33 pF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$32.40
25
$9.96
50 +
$9.45
Click for Quote
Log in
to unlock special pricing