- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SX424
SX424
Cornell Dubilier
Cap Film 24pF 500V PS 5% (7.1 X 12mm) Axial 70°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Film 24pF 500V PS 5% (7.1 X 12mm) Axial 70°C
Search Keywords: SX424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SX424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:500 VDC
-
Capacitance Value:24 pF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.68
25
$2.62
50
$2.57
100
$2.52
500
$2.47
1,000 +
$2.42
Click for Quote
Log in
to unlock special pricing